
VLMK23P2S1-GS08 | |
|---|---|
DigiKey Part Number | VLMK23P2S1-GS08TR-ND - Tape & Reel (TR) VLMK23P2S1-GS08CT-ND - Cut Tape (CT) VLMK23P2S1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK23P2S1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.90200 | RM9.02 |
| 100 | RM0.63710 | RM63.71 |
| 500 | RM0.51716 | RM258.58 |
| 1,000 | RM0.47757 | RM477.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42649 | RM1,279.47 |
| 6,000 | RM0.40043 | RM2,402.58 |
| 9,000 | RM0.38705 | RM3,483.45 |
| 15,000 | RM0.37193 | RM5,578.95 |
| 21,000 | RM0.36292 | RM7,621.32 |
| 30,000 | RM0.35415 | RM10,624.50 |
| 75,000 | RM0.33476 | RM25,107.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

