Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMK3105-GS08

DigiKey Part Number
751-VLMK3105-GS08TR-ND - Tape & Reel (TR)
751-VLMK3105-GS08CT-ND - Cut Tape (CT)
751-VLMK3105-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMK3105-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,456
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.93800RM9.38
100RM0.66510RM66.51
500RM0.54056RM270.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.47834RM717.51
3,000RM0.44652RM1,339.56
4,500RM0.43017RM1,935.76
7,500RM0.41168RM3,087.60
10,500RM0.40068RM4,207.14
15,000RM0.38993RM5,848.95
37,500RM0.36618RM13,731.75
75,000RM0.35139RM26,354.25
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800