
VLMK3105-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMK3105-GS08TR-ND - Tape & Reel (TR) 751-VLMK3105-GS08CT-ND - Cut Tape (CT) 751-VLMK3105-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK3105-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.93800 | RM9.38 |
| 100 | RM0.66510 | RM66.51 |
| 500 | RM0.54056 | RM270.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.47834 | RM717.51 |
| 3,000 | RM0.44652 | RM1,339.56 |
| 4,500 | RM0.43017 | RM1,935.76 |
| 7,500 | RM0.41168 | RM3,087.60 |
| 10,500 | RM0.40068 | RM4,207.14 |
| 15,000 | RM0.38993 | RM5,848.95 |
| 37,500 | RM0.36618 | RM13,731.75 |
| 75,000 | RM0.35139 | RM26,354.25 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

