
VLMK31R1S1-GS08 | |
|---|---|
DigiKey Part Number | VLMK31R1S1-GS08TR-ND - Tape & Reel (TR) VLMK31R1S1-GS08CT-ND - Cut Tape (CT) VLMK31R1S1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK31R1S1-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.96500 | RM9.65 |
| 100 | RM0.68400 | RM68.40 |
| 500 | RM0.55632 | RM278.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.49263 | RM738.95 |
| 3,000 | RM0.46003 | RM1,380.09 |
| 4,500 | RM0.44329 | RM1,994.81 |
| 7,500 | RM0.42436 | RM3,182.70 |
| 10,500 | RM0.41309 | RM4,337.44 |
| 15,000 | RM0.40209 | RM6,031.35 |
| 37,500 | RM0.37778 | RM14,166.75 |
| 75,000 | RM0.36263 | RM27,197.25 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

