
VLMR334BACB-GS08 | |
|---|---|
DigiKey Part Number | VLMR334BACB-GS08TR-ND - Tape & Reel (TR) VLMR334BACB-GS08CT-ND - Cut Tape (CT) VLMR334BACB-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMR334BACB-GS08 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMR334BACB-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.21400 | RM12.14 |
| 100 | RM0.86720 | RM86.72 |
| 500 | RM0.71094 | RM355.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.63289 | RM949.33 |
| 3,000 | RM0.59304 | RM1,779.12 |
| 4,500 | RM0.57258 | RM2,576.61 |
| 7,500 | RM0.54944 | RM4,120.80 |
| 10,500 | RM0.53568 | RM5,624.64 |
| 15,000 | RM0.52224 | RM7,833.60 |
| 37,500 | RM0.49256 | RM18,471.00 |
| 75,000 | RM0.47409 | RM35,556.75 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

