Similar

VLMK33S1T1-GS08 | |
|---|---|
DigiKey Part Number | VLMK33S1T1-GS08TR-ND - Tape & Reel (TR) VLMK33S1T1-GS08CT-ND - Cut Tape (CT) VLMK33S1T1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK33S1T1-GS08 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.19000 | RM11.90 |
| 100 | RM0.84950 | RM84.95 |
| 500 | RM0.69564 | RM347.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.61905 | RM928.57 |
| 3,000 | RM0.57989 | RM1,739.67 |
| 4,500 | RM0.55979 | RM2,519.05 |
| 7,500 | RM0.53705 | RM4,027.88 |
| 10,500 | RM0.52353 | RM5,497.07 |
| 15,000 | RM0.51033 | RM7,654.95 |
| 37,500 | RM0.48117 | RM18,043.88 |
| 75,000 | RM0.46302 | RM34,726.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |


