
VLMO235U1V2-GS08 | |
|---|---|
DigiKey Part Number | VLMO235U1V2-GS08TR-ND - Tape & Reel (TR) VLMO235U1V2-GS08CT-ND - Cut Tape (CT) VLMO235U1V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO235U1V2-GS08 |
Description | LED ORANGE SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.05mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM0.98500 | RM98.50 |
| 500 | RM0.81062 | RM405.31 |
| 1,000 | RM0.75321 | RM753.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65216 | RM1,956.48 |
| 6,000 | RM0.61570 | RM3,694.20 |
| 9,000 | RM0.59701 | RM5,373.09 |
| 15,000 | RM0.57589 | RM8,638.35 |
| 21,000 | RM0.56333 | RM11,829.93 |
| 30,000 | RM0.55107 | RM16,532.10 |
| 75,000 | RM0.52404 | RM39,303.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

