Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO3100-GS08

DigiKey Part Number
VLMO3100-GS08TR-ND - Tape & Reel (TR)
VLMO3100-GS08CT-ND - Cut Tape (CT)
VLMO3100-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO3100-GS08
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,060
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.09100RM10.91
100RM0.77660RM77.66
500RM0.63426RM317.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.56329RM844.93
3,000RM0.52698RM1,580.94
4,500RM0.50834RM2,287.53
7,500RM0.48726RM3,654.45
10,500RM0.47471RM4,984.45
15,000RM0.46246RM6,936.90
37,500RM0.43541RM16,327.88
75,000RM0.41856RM31,392.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800