Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO31J1K2-GS08

DigiKey Part Number
VLMO31J1K2-GS08TR-ND - Tape & Reel (TR)
VLMO31J1K2-GS08CT-ND - Cut Tape (CT)
VLMO31J1K2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO31J1K2-GS08
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMO31J1K2-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,798
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.96500RM9.65
100RM0.68400RM68.40
500RM0.55632RM278.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.49263RM738.95
3,000RM0.46003RM1,380.09
4,500RM0.44329RM1,994.81
7,500RM0.42436RM3,182.70
10,500RM0.41309RM4,337.44
15,000RM0.40209RM6,031.35
37,500RM0.37778RM14,166.75
75,000RM0.36263RM27,197.25
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200