
VLMO335U2AA-GS08 | |
|---|---|
DigiKey Part Number | VLMO335U2AA-GS08TR-ND - Tape & Reel (TR) VLMO335U2AA-GS08CT-ND - Cut Tape (CT) VLMO335U2AA-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO335U2AA-GS08 |
Description | LED ORANGE 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.62300 | RM16.23 |
| 100 | RM1.17370 | RM117.37 |
| 500 | RM0.97136 | RM485.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.87071 | RM1,306.07 |
| 3,000 | RM0.81935 | RM2,458.05 |
| 4,500 | RM0.79300 | RM3,568.50 |
| 7,500 | RM0.76322 | RM5,724.15 |
| 10,500 | RM0.74550 | RM7,827.75 |
| 15,000 | RM0.72822 | RM10,923.30 |
| 37,500 | RM0.69006 | RM25,877.25 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

