Green 560nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMPG33N1P2-GS08

DigiKey Part Number
VLMPG33N1P2-GS08TR-ND - Tape & Reel (TR)
VLMPG33N1P2-GS08CT-ND - Cut Tape (CT)
VLMPG33N1P2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMPG33N1P2-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,379
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.19000RM11.90
100RM0.84950RM84.95
500RM0.69564RM347.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.61905RM928.57
3,000RM0.57989RM1,739.67
4,500RM0.55979RM2,519.05
7,500RM0.53705RM4,027.88
10,500RM0.52353RM5,497.07
15,000RM0.51033RM7,654.95
37,500RM0.48117RM18,043.88
75,000RM0.46302RM34,726.50
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300