Amber, Yellow 617nm Amber, 588nm Yellow LED Indication - Discrete 2.1V Amber, 2.1V Yellow 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMRY3420-GS08

DigiKey Part Number
VLMRY3420-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMRY3420-GS08
Description
LED AMBER/YLW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Amber, Yellow 617nm Amber, 588nm Yellow LED Indication - Discrete 2.1V Amber, 2.1V Yellow 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Amber, 2.1V Yellow
Current - Test
50mA Amber, 50mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm Amber, 590nm Yellow
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types