
VLMS20H2K1-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMS20H2K1-GS08TR-ND - Tape & Reel (TR) 751-VLMS20H2K1-GS08CT-ND - Cut Tape (CT) 751-VLMS20H2K1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS20H2K1-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS20H2K1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.93800 | RM9.38 |
| 100 | RM0.66510 | RM66.51 |
| 500 | RM0.54056 | RM270.28 |
| 1,000 | RM0.49947 | RM499.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44652 | RM1,339.56 |
| 6,000 | RM0.41949 | RM2,516.94 |
| 9,000 | RM0.40561 | RM3,650.49 |
| 15,000 | RM0.38993 | RM5,848.95 |
| 21,000 | RM0.38060 | RM7,992.60 |
| 30,000 | RM0.37149 | RM11,144.70 |
| 75,000 | RM0.35139 | RM26,354.25 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |


