Red 630nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS235S2U1-GS08

DigiKey Part Number
VLMS235S2U1-GS08TR-ND - Tape & Reel (TR)
VLMS235S2U1-GS08CT-ND - Cut Tape (CT)
VLMS235S2U1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS235S2U1-GS08
Description
LED RED SMD MINILED SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.05mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.37100RM13.71
100RM0.98500RM98.50
500RM0.81062RM405.31
1,000RM0.75321RM753.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.65216RM1,956.48
6,000RM0.61570RM3,694.20
9,000RM0.59701RM5,373.09
15,000RM0.57589RM8,638.35
21,000RM0.56333RM11,829.93
30,000RM0.55107RM16,532.10
75,000RM0.52404RM39,303.00
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100