Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS3000-GS08

DigiKey Part Number
VLMS3000-GS08TR-ND - Tape & Reel (TR)
VLMS3000-GS08CT-ND - Cut Tape (CT)
VLMS3000-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS3000-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,081
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.87500RM8.75
100RM0.61780RM61.78
500RM0.50116RM250.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.44275RM664.12
3,000RM0.41287RM1,238.61
4,500RM0.39751RM1,788.79
7,500RM0.38014RM2,851.05
10,500RM0.36979RM3,882.80
15,000RM0.35969RM5,395.35
37,500RM0.33737RM12,651.38
75,000RM0.32346RM24,259.50
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000