
VLMS30J1K2-GS08 | |
|---|---|
DigiKey Part Number | VLMS30J1K2-GS08TR-ND - Tape & Reel (TR) VLMS30J1K2-GS08CT-ND - Cut Tape (CT) VLMS30J1K2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS30J1K2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.87500 | RM8.75 |
| 100 | RM0.61780 | RM61.78 |
| 500 | RM0.50116 | RM250.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.44275 | RM664.12 |
| 3,000 | RM0.41287 | RM1,238.61 |
| 4,500 | RM0.39751 | RM1,788.79 |
| 7,500 | RM0.38014 | RM2,851.05 |
| 10,500 | RM0.36979 | RM3,882.80 |
| 15,000 | RM0.35969 | RM5,395.35 |
| 37,500 | RM0.33737 | RM12,651.38 |
| 75,000 | RM0.32346 | RM24,259.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

