
VLMTG41S2U1-GS08 | |
|---|---|
DigiKey Part Number | VLMTG41S2U1-GS08TR-ND - Tape & Reel (TR) VLMTG41S2U1-GS08CT-ND - Cut Tape (CT) VLMTG41S2U1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG41S2U1-GS08 |
Description | LED GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMTG41S2U1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.50900 | RM15.09 |
| 100 | RM1.08780 | RM108.78 |
| 500 | RM0.89816 | RM449.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.80368 | RM1,205.52 |
| 3,000 | RM0.75548 | RM2,266.44 |
| 4,500 | RM0.73074 | RM3,288.33 |
| 7,500 | RM0.70278 | RM5,270.85 |
| 10,500 | RM0.68615 | RM7,204.58 |
| 15,000 | RM0.66992 | RM10,048.80 |
| 37,500 | RM0.63409 | RM23,778.38 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

