


VLMU3520-395-060 | |
|---|---|
DigiKey Part Number | 751-VLMU3520-395-060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMU3520-395-060 |
Description | UV EMITTER |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.6V 1.25A 740mW/sr @ 500mA 60° 3-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.25A | |
Radiant Intensity (Ie) Min @ If | 740mW/sr @ 500mA | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |

