
VLMW1501-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMW1501-GS08TR-ND - Tape & Reel (TR) 751-VLMW1501-GS08CT-ND - Cut Tape (CT) 751-VLMW1501-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW1501-GS08 |
Description | LED COOL WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White, Cool 7000K LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.33600 | RM13.36 |
| 100 | RM0.95780 | RM95.78 |
| 500 | RM0.78658 | RM393.29 |
| 1,000 | RM0.73020 | RM730.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63230 | RM1,896.90 |
| 6,000 | RM0.59673 | RM3,580.38 |
| 9,000 | RM0.57848 | RM5,206.32 |
| 15,000 | RM0.55786 | RM8,367.90 |
| 21,000 | RM0.54560 | RM11,457.60 |
| 30,000 | RM0.53364 | RM16,009.20 |
| 75,000 | RM0.50724 | RM38,043.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |



