White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW41S1T2-MKNL-08

DigiKey Part Number
VLMW41S1T2-MKNL-08TR-ND - Tape & Reel (TR)
VLMW41S1T2-MKNL-08CT-ND - Cut Tape (CT)
VLMW41S1T2-MKNL-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMW41S1T2-MKNL-08
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMW41S1T2-MKNL-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.74600RM27.46
100RM2.02750RM202.75
500RM1.70776RM853.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.54937RM2,324.05
3,000RM1.46871RM4,406.13
4,500RM1.42737RM6,423.16
7,500RM1.38068RM10,355.10
10,500RM1.35291RM14,205.56
15,000RM1.32585RM19,887.75
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400