
VLMW41S1T2-MKNL-08 | |
|---|---|
DigiKey Part Number | VLMW41S1T2-MKNL-08TR-ND - Tape & Reel (TR) VLMW41S1T2-MKNL-08CT-ND - Cut Tape (CT) VLMW41S1T2-MKNL-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW41S1T2-MKNL-08 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMW41S1T2-MKNL-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.74600 | RM27.46 |
| 100 | RM2.02750 | RM202.75 |
| 500 | RM1.70776 | RM853.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.54937 | RM2,324.05 |
| 3,000 | RM1.46871 | RM4,406.13 |
| 4,500 | RM1.42737 | RM6,423.16 |
| 7,500 | RM1.38068 | RM10,355.10 |
| 10,500 | RM1.35291 | RM14,205.56 |
| 15,000 | RM1.32585 | RM19,887.75 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

