VLMW51P2Q3-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2,894
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 18,198
Unit Price: RM2.72000
Datasheet

Similar


Broadcom Limited
In Stock: 19,597
Unit Price: RM2.72000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.41840
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM2.68000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.93060
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM2.68000
Datasheet

Similar


Cree LED
In Stock: 320
Unit Price: RM3.98000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.77300
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.73360
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.41840
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM4.26000
Datasheet
Image for VLMW51P2Q3-GS08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW51P2Q3-GS08

DigiKey Part Number
VLMW51P2Q3-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMW51P2Q3-GS08
Description
LED MINI PWR WHITE 2PLCC 2SMD
Customer Reference
Detailed Description
LED Lighting - White 3.4V 150mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (24lm ~ 40lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
63 lm/W
CRI (Color Rendering Index)
-
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Thermal Resistance of Package
45°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes