
VLMY31J1K2-GS08 | |
|---|---|
DigiKey Part Number | VLMY31J1K2-GS08TR-ND - Tape & Reel (TR) VLMY31J1K2-GS08CT-ND - Cut Tape (CT) VLMY31J1K2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY31J1K2-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.09100 | RM10.91 |
| 100 | RM0.77660 | RM77.66 |
| 500 | RM0.63426 | RM317.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.56329 | RM844.93 |
| 3,000 | RM0.52698 | RM1,580.94 |
| 4,500 | RM0.50834 | RM2,287.53 |
| 7,500 | RM0.48726 | RM3,654.45 |
| 10,500 | RM0.47471 | RM4,984.45 |
| 15,000 | RM0.46246 | RM6,936.90 |
| 37,500 | RM0.43541 | RM16,327.88 |
| 75,000 | RM0.41856 | RM31,392.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

