Yellow 589nm LED Indication - Discrete 2.15V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY335U1V2-GS08

DigiKey Part Number
VLMY335U1V2-GS08TR-ND - Tape & Reel (TR)
VLMY335U1V2-GS08CT-ND - Cut Tape (CT)
VLMY335U1V2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY335U1V2-GS08
Description
LED YELLOW 2PLCC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.15V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,442
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.56000RM15.60
100RM1.12640RM112.64
500RM0.93102RM465.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.83375RM1,250.62
3,000RM0.78413RM2,352.39
4,500RM0.75866RM3,413.97
7,500RM0.72988RM5,474.10
10,500RM0.71276RM7,483.98
15,000RM0.69606RM10,440.90
37,500RM0.65917RM24,718.88
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500