
VLMY335U1V2-GS08 | |
|---|---|
DigiKey Part Number | VLMY335U1V2-GS08TR-ND - Tape & Reel (TR) VLMY335U1V2-GS08CT-ND - Cut Tape (CT) VLMY335U1V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY335U1V2-GS08 |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.56000 | RM15.60 |
| 100 | RM1.12640 | RM112.64 |
| 500 | RM0.93102 | RM465.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.83375 | RM1,250.62 |
| 3,000 | RM0.78413 | RM2,352.39 |
| 4,500 | RM0.75866 | RM3,413.97 |
| 7,500 | RM0.72988 | RM5,474.10 |
| 10,500 | RM0.71276 | RM7,483.98 |
| 15,000 | RM0.69606 | RM10,440.90 |
| 37,500 | RM0.65917 | RM24,718.88 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

