
VLMY51Z1AA-GS08 | |
|---|---|
DigiKey Part Number | VLMY51Z1AA-GS08TR-ND - Tape & Reel (TR) VLMY51Z1AA-GS08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLMY51Z1AA-GS08 |
Description | LED YELLOW 590NM 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 590nm (585nm ~ 594nm) 1414 (3535 Metric) |
EDA/CAD Models | VLMY51Z1AA-GS08 Models |
Category | Luminous Flux @ Current/Temperature 20lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 590nm (585nm ~ 594nm) | Supplier Device Package 2-PLCC |
Current - Test 140mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.055" (1.40mm) |
Lumens/Watt @ Current - Test 65 lm/W | Thermal Resistance of Package 50°C/W |
Current - Max 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSML-A101-S00J1 | Broadcom Limited | 0 | 516-HSML-A101-S00J1CT-ND | RM1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.06500 | RM30.65 |
| 100 | RM2.27140 | RM227.14 |
| 500 | RM1.91862 | RM959.31 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

