VLRK31Q1R2-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 10,108
Unit Price: RM1.81000
Datasheet
Red 630nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 630nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
SMD Clear Round With Flat Top

VLRK31Q1R2-GS18

DigiKey Part Number
VLRK31Q1R2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLRK31Q1R2-GS18
Description
LED RED CLEAR SMD BOTTOM ENT
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types