


VLRK31R1S2-GS08 | |
|---|---|
DigiKey Part Number | 751-VLRK31R1S2-GS08TR-ND - Tape & Reel (TR) 751-VLRK31R1S2-GS08CT-ND - Cut Tape (CT) 751-VLRK31R1S2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLRK31R1S2-GS08 |
Description | LED RED CLEAR SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VLRK31R1S2-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.23700 | RM12.37 |
| 100 | RM0.88530 | RM88.53 |
| 500 | RM0.72606 | RM363.03 |
| 1,000 | RM0.67366 | RM673.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62906 | RM1,258.12 |
| 4,000 | RM0.59118 | RM2,364.72 |
| 6,000 | RM0.57173 | RM3,430.38 |
| 10,000 | RM0.54976 | RM5,497.60 |
| 14,000 | RM0.53668 | RM7,513.52 |
| 20,000 | RM0.52393 | RM10,478.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |



