
VO0631T | |
|---|---|
DigiKey Part Number | VO0631TTR-ND - Tape & Reel (TR) VO0631TCT-ND - Cut Tape (CT) VO0631TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO0631T |
Description | OPTOISO 4KV 2CH OPEN DRAIN 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO0631T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.91000 | RM13.91 |
| 10 | RM10.19300 | RM101.93 |
| 100 | RM7.98950 | RM798.95 |
| 500 | RM7.02344 | RM3,511.72 |
| 1,000 | RM6.76967 | RM6,769.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.44301 | RM12,886.02 |
| 4,000 | RM6.21796 | RM24,871.84 |
| 6,000 | RM6.10284 | RM36,617.04 |
| Unit Price without VAT: | RM13.91000 |
|---|---|
| Unit Price with VAT: | RM15.30100 |

