
VO3052-X007T | |
|---|---|
DigiKey Part Number | VO3052-X007TTR-ND - Tape & Reel (TR) VO3052-X007TCT-ND - Cut Tape (CT) VO3052-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3052-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3052-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.21100 | RM32.11 |
| 100 | RM2.38840 | RM238.84 |
| 500 | RM2.02264 | RM1,011.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.90290 | RM1,902.90 |
| 2,000 | RM1.80133 | RM3,602.66 |
| 3,000 | RM1.74927 | RM5,247.81 |
| 5,000 | RM1.69046 | RM8,452.30 |
| 7,000 | RM1.65550 | RM11,588.50 |
| 10,000 | RM1.62141 | RM16,214.10 |
| 25,000 | RM1.54618 | RM38,654.50 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

