Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VO615A-1X007T | |
|---|---|
DigiKey Part Number | VO615A-1X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO615A-1X007T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-1X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.58741 | RM587.41 |
| 2,000 | RM0.54750 | RM1,095.00 |
| 3,000 | RM0.52698 | RM1,580.94 |
| 5,000 | RM0.50378 | RM2,518.90 |
| 7,000 | RM0.48996 | RM3,429.72 |
| 10,000 | RM0.47646 | RM4,764.60 |
| 25,000 | RM0.44665 | RM11,166.25 |
| 50,000 | RM0.42807 | RM21,403.50 |
| Unit Price without VAT: | RM0.58741 |
|---|---|
| Unit Price with VAT: | RM0.64615 |




