Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO615A-3X017T

DigiKey Part Number
751-VO615A-3X017TTR-ND - Tape & Reel (TR)
751-VO615A-3X017TCT-ND - Cut Tape (CT)
751-VO615A-3X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO615A-3X017T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO615A-3X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.61090RM610.90
2,000RM0.56939RM1,138.78
3,000RM0.54805RM1,644.15
5,000RM0.52393RM2,619.65
7,000RM0.50955RM3,566.85
10,000RM0.49552RM4,955.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.09100RM10.91
100RM0.77660RM77.66
500RM0.63426RM317.13
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.13500RM11.35
100RM0.80770RM80.77
500RM0.65964RM329.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800