
VOFD341A-X008T | |
|---|---|
DigiKey Part Number | 751-VOFD341A-X008TTR-ND - Tape & Reel (TR) 751-VOFD341A-X008TCT-ND - Cut Tape (CT) 751-VOFD341A-X008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOFD341A-X008T |
Description | SMD-6 IGBT MOSFET DRIVER 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM5.77200 | RM57.72 |
| 100 | RM4.40770 | RM440.77 |
| 500 | RM3.80572 | RM1,902.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.60928 | RM3,609.28 |
| 2,000 | RM3.44293 | RM6,885.86 |
| 3,000 | RM3.35769 | RM10,073.07 |
| 5,000 | RM3.26153 | RM16,307.65 |
| 7,000 | RM3.20437 | RM22,430.59 |
| 10,000 | RM3.14866 | RM31,486.60 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |

