
VOL628A | |
|---|---|
DigiKey Part Number | VOL628ATR-ND - Tape & Reel (TR) VOL628ACT-ND - Cut Tape (CT) VOL628ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL628A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL628A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.09600 | RM20.96 |
| 100 | RM1.53110 | RM153.11 |
| 500 | RM1.27814 | RM639.07 |
| 1,000 | RM1.19512 | RM1,195.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08845 | RM3,265.35 |
| 6,000 | RM1.03415 | RM6,204.90 |
| 9,000 | RM1.00633 | RM9,056.97 |
| 15,000 | RM0.97492 | RM14,623.80 |
| 21,000 | RM0.95624 | RM20,081.04 |
| 30,000 | RM0.93804 | RM28,141.20 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |


