
VOM3052T | |
|---|---|
DigiKey Part Number | 751-VOM3052TTR-ND - Tape & Reel (TR) 751-VOM3052TCT-ND - Cut Tape (CT) 751-VOM3052TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM3052T |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM3052T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.20300 | RM32.03 |
| 100 | RM2.38050 | RM238.05 |
| 500 | RM2.01562 | RM1,007.81 |
| 1,000 | RM1.89624 | RM1,896.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.79495 | RM3,589.90 |
| 4,000 | RM1.70910 | RM6,836.40 |
| 6,000 | RM1.66512 | RM9,990.72 |
| 10,000 | RM1.61550 | RM16,155.00 |
| 14,000 | RM1.58599 | RM22,203.86 |
| 20,000 | RM1.55724 | RM31,144.80 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

