
VOM617A-7T | |
|---|---|
DigiKey Part Number | VOM617A-7TTR-ND - Tape & Reel (TR) VOM617A-7TCT-ND - Cut Tape (CT) VOM617A-7TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-7T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-7T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.28400 | RM12.84 |
| 100 | RM0.91840 | RM91.84 |
| 500 | RM0.75420 | RM377.10 |
| 1,000 | RM0.70010 | RM700.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63044 | RM1,891.32 |
| 6,000 | RM0.59495 | RM3,569.70 |
| 9,000 | RM0.57674 | RM5,190.66 |
| 15,000 | RM0.55617 | RM8,342.55 |
| 21,000 | RM0.54394 | RM11,422.74 |
| 30,000 | RM0.53200 | RM15,960.00 |
| 75,000 | RM0.50567 | RM37,925.25 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

