Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

VOR2121B8

DigiKey Part Number
VOR2121B8-ND
Manufacturer
Manufacturer Product Number
VOR2121B8
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
VOR2121B8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
cUL, DIN, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.36VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM10.05000RM10.05
10RM8.94000RM89.40
25RM8.53880RM213.47
50RM8.24720RM412.36
100RM7.96470RM796.47
250RM7.60576RM1,901.44
500RM7.34480RM3,672.40
1,000RM7.09259RM7,092.59
5,000RM6.53931RM32,696.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.05000
Unit Price with VAT:RM11.05500