
VOS615A-1X001T | |
|---|---|
DigiKey Part Number | 751-VOS615A-1X001TTR-ND - Tape & Reel (TR) 751-VOS615A-1X001TCT-ND - Cut Tape (CT) 751-VOS615A-1X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-1X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.48500 | RM14.85 |
| 100 | RM1.06810 | RM106.81 |
| 500 | RM0.88130 | RM440.65 |
| 1,000 | RM0.81987 | RM819.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74080 | RM2,222.40 |
| 6,000 | RM0.70053 | RM4,203.18 |
| 9,000 | RM0.67987 | RM6,118.83 |
| 15,000 | RM0.65655 | RM9,848.25 |
| 21,000 | RM0.64268 | RM13,496.28 |
| 30,000 | RM0.62914 | RM18,874.20 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

