
VOS627A-2T | |
|---|---|
DigiKey Part Number | 751-VOS627A-2TTR-ND - Tape & Reel (TR) 751-VOS627A-2TCT-ND - Cut Tape (CT) 751-VOS627A-2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-2T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627A-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 5mA | |
Current Transfer Ratio (Max) | 125% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.03700 | RM20.37 |
| 100 | RM1.48580 | RM148.58 |
| 500 | RM1.23920 | RM619.60 |
| 1,000 | RM1.15820 | RM1,158.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.05412 | RM3,162.36 |
| 6,000 | RM1.00115 | RM6,006.90 |
| 9,000 | RM0.97401 | RM8,766.09 |
| 15,000 | RM0.94337 | RM14,150.55 |
| 21,000 | RM0.92515 | RM19,428.15 |
| 30,000 | RM0.90738 | RM27,221.40 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

