


VOT8025AB-T2 | |
|---|---|
DigiKey Part Number | 751-VOT8025AB-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOT8025AB-T2 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8025AB-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.59633 | RM1,596.33 |
| 2,000 | RM1.50778 | RM3,015.56 |
| 3,000 | RM1.46237 | RM4,387.11 |
| 5,000 | RM1.41108 | RM7,055.40 |
| 7,000 | RM1.38058 | RM9,664.06 |
| 10,000 | RM1.35083 | RM13,508.30 |
| 25,000 | RM1.28518 | RM32,129.50 |
| Unit Price without VAT: | RM1.59633 |
|---|---|
| Unit Price with VAT: | RM1.75596 |

