


VOT8125AB-T2 | |
|---|---|
DigiKey Part Number | 751-VOT8125AB-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOT8125AB-T2 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8125AB-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.52147 | RM1,521.47 |
| 2,000 | RM1.43617 | RM2,872.34 |
| 3,000 | RM1.39245 | RM4,177.35 |
| 5,000 | RM1.34304 | RM6,715.20 |
| 7,000 | RM1.31366 | RM9,195.62 |
| 10,000 | RM1.28501 | RM12,850.10 |
| 25,000 | RM1.22176 | RM30,544.00 |
| Unit Price without VAT: | RM1.52147 |
|---|---|
| Unit Price with VAT: | RM1.67362 |

