
VOT8121AB-T3 | |
|---|---|
DigiKey Part Number | VOT8121AB-T3TR-ND - Tape & Reel (TR) VOT8121AB-T3CT-ND - Cut Tape (CT) VOT8121AB-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8121AB-T3 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8121AB-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.46600 | RM24.66 |
| 100 | RM1.81240 | RM181.24 |
| 500 | RM1.52108 | RM760.54 |
| 1,000 | RM1.42565 | RM1,425.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.34461 | RM2,689.22 |
| 4,000 | RM1.27590 | RM5,103.60 |
| 6,000 | RM1.24068 | RM7,444.08 |
| 10,000 | RM1.20093 | RM12,009.30 |
| 14,000 | RM1.17729 | RM16,482.06 |
| 20,000 | RM1.15425 | RM23,085.00 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

