Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOT8024AM-VT

DigiKey Part Number
VOT8024AM-VTTR-ND - Tape & Reel (TR)
VOT8024AM-VTCT-ND - Cut Tape (CT)
VOT8024AM-VTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOT8024AM-VT
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOT8024AM-VT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Approval Agency
cUR, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.84500RM28.45
100RM2.10000RM210.00
500RM1.76866RM884.33
1,000RM1.66020RM1,660.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.52087RM4,562.61
6,000RM1.45001RM8,700.06
9,000RM1.41373RM12,723.57
15,000RM1.37278RM20,591.70
21,000RM1.34844RM28,317.24
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600