Remote Receiver Sensor, 36.0kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSOP38336

DigiKey Part Number
VSOP38336TR-ND - Tape & Reel (TR)
VSOP38336CT-ND - Cut Tape (CT)
VSOP38336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSOP38336
Description
SENSOR REMOTE REC 36.0KHZ
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Sensing Distance
-
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.73800RM17.38
25RM1.55720RM38.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400