
533B1103JL | |
|---|---|
DigiKey Part Number | 716-533B1103JL-ND |
Manufacturer | |
Manufacturer Product Number | 533B1103JL |
Description | POT 10K OHM 1W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM166.66000 | RM166.66 |
| 10 | RM138.23900 | RM1,382.39 |
| 25 | RM128.24400 | RM3,206.10 |
| 50 | RM121.14480 | RM6,057.24 |
| 100 | RM114.42470 | RM11,442.47 |
| 250 | RM106.09536 | RM26,523.84 |
| Unit Price without VAT: | RM166.66000 |
|---|---|
| Unit Price with VAT: | RM183.32600 |

