
534B1101JL | |
|---|---|
DigiKey Part Number | 716-534B1101JL-ND |
Manufacturer | |
Manufacturer Product Number | 534B1101JL |
Description | POT 100 OHM 2W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient 20ppm/°C |
Series | Rotation 3600° |
Packaging Box | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100 | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.22mm) |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 536B101 | Vishay Spectrol | 1 | 693-536B101-ND | RM142.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.10000 | RM127.10 |
| 10 | RM105.46200 | RM1,054.62 |
| 25 | RM97.84920 | RM2,446.23 |
| 50 | RM92.43880 | RM4,621.94 |
| 100 | RM87.31470 | RM8,731.47 |
| 250 | RM80.96244 | RM20,240.61 |
| 500 | RM76.46074 | RM38,230.37 |
| Unit Price without VAT: | RM127.10000 |
|---|---|
| Unit Price with VAT: | RM139.81000 |

