
534B1103JC8872 | |
|---|---|
DigiKey Part Number | 716-534B1103JC8872-ND |
Manufacturer | |
Manufacturer Product Number | 534B1103JC8872 |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.90000 | RM121.90 |
| 10 | RM101.17100 | RM1,011.71 |
| 25 | RM93.86960 | RM2,346.74 |
| 50 | RM88.68000 | RM4,434.00 |
| 100 | RM83.76520 | RM8,376.52 |
| 250 | RM77.67220 | RM19,418.05 |
| 500 | RM73.35318 | RM36,676.59 |
| Unit Price without VAT: | RM121.90000 |
|---|---|
| Unit Price with VAT: | RM134.09000 |


