
CHP2010K5R10JBW | |
|---|---|
DigiKey Part Number | 716-CHP2010K5R10JBW-ND |
Manufacturer | |
Manufacturer Product Number | CHP2010K5R10JBW |
Description | CHP 2010 100PPM 5U1 5% B WP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP2010K5R10JBW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.198" L x 0.104" W (5.03mm x 2.64mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM27.77860 | RM2,777.86 |
| Unit Price without VAT: | RM27.77860 |
|---|---|
| Unit Price with VAT: | RM30.55646 |

