10 kOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHPHT0603K1002FGTA

DigiKey Part Number
716-CHPHT0603K1002FGTATR-ND - Tape & Reel (TR)
716-CHPHT0603K1002FGTACT-ND - Cut Tape (CT)
716-CHPHT0603K1002FGTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHPHT0603K1002FGTA
Description
RES SMD 10K OHM 1% 0.0125W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHPHT0603K1002FGTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.035" W (1.60mm x 0.90mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.33000RM33.33
10RM26.53200RM265.32
25RM24.96840RM624.21
50RM24.06320RM1,203.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM23.34170RM2,334.17
200RM22.76770RM4,553.54
300RM22.48743RM6,746.23
500RM22.18354RM11,091.77
700RM22.00951RM15,406.66
1,000RM21.84490RM21,844.90
Manufacturers Standard Package
Unit Price without VAT:RM33.33000
Unit Price with VAT:RM36.66300