10 Ohms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHPHT0805K10R0FGT

DigiKey Part Number
CHPHT0805K-10.0CTR-ND - Tape & Reel (TR)
CHPHT0805K-10.0CCT-ND - Cut Tape (CT)
CHPHT0805K-10.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHPHT0805K10R0FGT
Description
RES SMD 10 OHM 1% 0.02W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHPHT0805K10R0FGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.073" L x 0.049" W (1.85mm x 1.25mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.57000RM30.57
10RM24.14000RM241.40
25RM22.66600RM566.65
50RM21.81100RM1,090.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM21.13060RM2,113.06
200RM20.58865RM4,117.73
300RM20.32423RM6,097.27
500RM20.03742RM10,018.71
700RM19.87319RM13,911.23
1,000RM19.71777RM19,717.77
Manufacturers Standard Package
Unit Price without VAT:RM30.57000
Unit Price with VAT:RM33.62700